Finder 40.31.7.024.5000 PCB Relay 24V DC 10A 1 CO gold-plated RT II |
03-3655
|
|
Available to back order
|
1+ £5.75
Price per unit Ex VAT
|
1CO (SPDT) |
false |
|
Connector |
N/A |
29mm |
|
(W x H x D) 12.4 x 25 x 29 mm |
|
Polarity free |
Mono stable |
25mm |
IP20 |
29.0mm |
Other copper alloys |
Thermoplastic |
Gold |
|
12A |
1 |
Finder 40.31.9.024.0300 PCB Relay 24V DC 10A 1 NO Plug-in 3.5mm grid |
03-3685
|
|
Despatched within 4 working days - 12 in stock
|
2+ £3.35
Price per unit Ex VAT
|
1NO |
false |
|
Connector |
N/A |
29mm |
|
(W x H x D) 12.4 x 25 x 29 mm |
|
Polarity free |
Mono stable |
25mm |
IP20 |
29.0mm |
Other copper alloys |
Thermoplastic |
Untreated |
|
12A |
0 |
Finder 40.31.9.024.5003 PCB Relay 24V DC 10A 1 change-over high-temp |
03-3690
|
|
Available to back order
|
1+ £6.39
Price per unit Ex VAT
|
1CO (SPDT) |
false |
|
Connector |
N/A |
29mm |
|
(W x H x D) 12.4 x 25 x 29 mm |
|
Polarity free |
Mono stable |
25mm |
IP67 |
29.0mm |
Other copper alloys |
Thermoplastic |
Gold |
|
12A |
1 |
Finder 40.51.7.024.5000 PCB Relay 24V DC 10A 1 CO gold-plated contacts |
03-3699
|
|
Despatched within 4 working days - 58 in stock
|
1+ £5.81
Price per unit Ex VAT
|
1CO (SPDT) |
N/A |
|
Connector |
N/A |
29mm |
|
(W x H x D) 12.4 x 25 x 29 mm |
|
Polarity free |
Mono stable |
25mm |
IP20 |
29.0mm |
Other copper alloys |
Thermoplastic |
Gold |
|
12A |
1 |
Finder 40.51.9.024.0300 PCB Relay 24V DC 10A 1 NO RT II protect |
03-3718
|
|
Despatched within 4 working days - 51 in stock
|
2+ £3.26
Price per unit Ex VAT
|
1NO |
N/A |
|
Connector |
N/A |
29mm |
|
(W x H x D) 12.4 x 25 x 29 mm |
|
Polarity free |
Mono stable |
25mm |
IP20 |
29.0mm |
Other copper alloys |
Thermoplastic |
Untreated |
|
12A |
0 |
Finder 40.51.9.024.4000 PCB Relay 24V DC 10A changeover Plug-in/print |
03-3719
|
|
Available to back order
|
1+ £4.25
Price per unit Ex VAT
|
1CO (SPDT) |
|
|
Connector |
|
29mm |
|
(W x H x D) 12.4 x 25 x 29 mm |
|
|
|
25mm |
IP20 |
29.0mm |
|
|
|
|
|
|
Finder 40.51.9.024.5000 PCB Relay 24V DC 10A 1 CO contact |
03-3720
|
|
Despatched within 4 working days - 80 in stock
|
1+ £5.52
Price per unit Ex VAT
|
1CO (SPDT) |
N/A |
|
Connector |
N/A |
29mm |
|
(W x H x D) 12.4 x 25 x 29 mm |
|
Polarity free |
Mono stable |
25mm |
IP20 |
29.0mm |
Other copper alloys |
Thermoplastic |
Gold |
|
12A |
1 |
Finder 40.62.9.024.0000 PCB Relay 24V DC 10A 2 change-overs 1pc |
03-3830
|
|
Despatched within 4 working days - 1,310 in stock
|
1+ £5.60
| 1+ |
£5.60 |
| 10+ |
£5.20 |
| 100+ |
£4.89 |
| 500+ |
£4.72 |
Price per unit Ex VAT
|
2CO (DPDT) |
false |
900Ω |
Solder pins |
N/A |
29mm |
AgNi |
(L x W x H) 29 x 12.4 x 25 mm |
monostable, 1 coil |
Polarity free |
Mono stable |
25mm |
|
29.0mm |
Other copper alloys |
Thermoplastic |
Untreated |
36V DC |
10A |
2 |
Finder 40.62.9.024.4000 PCB Relay 24V DC 10A 2 change-overs |
03-3831
|
|
Despatched within 4 working days - 603 in stock
|
1+ £6.49
Price per unit Ex VAT
|
2CO (DPDT) |
false |
900Ω |
Solder pins |
N/A |
29mm |
AgSnO2 |
(L x W x H) 29 x 12.4 x 25 mm |
monostable, 1 coil |
Polarity free |
Mono stable |
25mm |
|
29.0mm |
Other copper alloys |
Thermoplastic |
Untreated |
36V DC |
10A |
2 |
Finder 43.41.7.024.4000 PCB Relay 24V DC 10A 1CO contact AgSnO2 |
03-3885
|
|
Despatched within 4 working days - 504 in stock
|
2+ £3.60
Price per unit Ex VAT
|
1CO (SPDT) |
false |
|
Print |
N/A |
28.6mm |
|
(W x H x D) 10.2 x 15.4 x 28.6 mm |
|
Polarity free |
Mono stable |
15.4mm |
IP40 |
30.2mm |
Other copper alloys |
Thermoplastic |
Untreated |
|
10A |
1 |