Finder 40.51.7.024.5000 PCB Relay 24V DC 10A 1 CO gold-plated contacts

Image Representative of Range

Finder 40.51.7.024.5000 PCB Relay 24V DC 10A 1 CO gold-plated contacts

MPN
40.51.7.024.5000
Brand
Finder
EAN-13
2050011703801
Order Code
03-3699
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Finder 40.51.7.024.5000 is a printed circuit board relay with a 24 V DC coil voltage and a 10 A current rating. It features a single change-over contact configuration, making it suitable for switching applications in control panels and automation systems. This mini relay is ideal for use in compact electronic designs where precise control is required.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Complete with socket N/A
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts N/A
With LED indication false

Reviews

Be the first to submit a review

Trustpilot