Finder 40.62.9.024.0000 PCB Relay 24V DC 10A 2 change-overs 1pc

Image Representative of Range

Finder 40.62.9.024.0000 PCB Relay 24V DC 10A 2 change-overs 1pc

MPN
40.62.9.024.0000
Brand
Finder
EAN-13
8012823422831
Order Code
03-3830
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.60
10+ £5.20
100+ £4.89
500+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,310 in stock

The Finder 40.62.9.024.0000 is a PCB relay designed for 24 V DC systems, capable of handling up to 10 A with 2 change-over contacts. Ideal for use in electronic control systems, this compact relay is suitable for printed circuit board mounting. Typical applications include automation, industrial control panels, and switching circuits.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Coil Resistance 900Ω
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 36V DC
Max. switching capacity 2500VA
Maximum Temperature +85°C
Min. pick-up Voltage 17.5V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot