Finder 40.31.9.024.5003 PCB Relay 24V DC 10A 1 change-over high-temp

Image Representative of Range

Finder 40.31.9.024.5003 PCB Relay 24V DC 10A 1 change-over high-temp

MPN
40.31.9.024.5003
Brand
Finder
EAN-13
2050011762105
Order Code
03-3690
Country of Origin
Poland
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 40.31.9.024.5003 PCB relay is designed for use on a printed circuit board, capable of handling 24 V DC with a 10 A current rating. It features a single change-over contact, offering versatility in switching applications. Commonly used in industrial and automation systems, its compact design is suitable for high-density PCB applications.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP67
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact N/A
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot