Finder 43.41.7.024.4000 PCB Relay 24V DC 10A 1CO contact AgSnO2

Image Representative of Range

Finder 43.41.7.024.4000 PCB Relay 24V DC 10A 1CO contact AgSnO2

MPN
43.41.7.024.4000
Brand
Finder
EAN-13
2050011588026
Order Code
03-3885
Country of Origin
Romania
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Manufactured by Finder, the 43.41.7.024.4000 is a PCB relay featuring a 24 V DC coil and a 10 A capacity with one change-over contact. It is designed for reliable performance in electrical applications, including automated control systems and circuit switching. This compact relay is ideal for use on printed circuit boards where space is limited.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 28.6mm
Dimensions (W x H x D) 10.2 x 15.4 x 28.6 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.4mm
IP Rating IP40
Length 30.2mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 10.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot