Finder 40.31.9.024.0300 PCB Relay 24V DC 10A 1 NO Plug-in 3.5mm grid

Image Representative of Range

Finder 40.31.9.024.0300 PCB Relay 24V DC 10A 1 NO Plug-in 3.5mm grid

MPN
40.31.9.024.0300
Brand
Finder
EAN-13
2050011686272
Order Code
03-3685
Country of Origin
Poland
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Finder 40.31.9.024.0300 PCB relay is designed for a 24 V DC operation with a 10 A current rating. Its compact design is suitable for printed circuit boards, making it ideal for applications in automation and control systems. Common uses include industrial machinery, HVAC systems, and lighting controls.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 24 - 24V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact N/A
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot