Finder 40.51.9.024.0300 PCB Relay 24V DC 10A 1 NO RT II protect

Image Representative of Range

Finder 40.51.9.024.0300 PCB Relay 24V DC 10A 1 NO RT II protect

MPN
40.51.9.024.0300
Brand
Finder
EAN-13
2050011600650
Order Code
03-3718
Country of Origin
USA
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Finder 40.51.9.024.0300 PCB relay is a compact and reliable component designed for mounting on printed circuit boards, capable of handling 10 A at a DC voltage of 24 V. This mini relay is suitable for applications in the automotive industry, automation systems, and household appliances. It is valued for its durability, efficiency, and optimal performance in switching tasks.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 10A
Complete with socket N/A
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 24 - 24V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts N/A
With LED indication false

Reviews

Be the first to submit a review

Trustpilot