Finder 40.51.9.024.4000 PCB Relay 24V DC 10A changeover Plug-in/print

Image Representative of Range

Finder 40.51.9.024.4000 PCB Relay 24V DC 10A changeover Plug-in/print

MPN
40.51.9.024.4000
Brand
Finder
EAN-13
2050011600643
Order Code
03-3719
Country of Origin
USA
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 40.51.9.024.4000 is a PCB relay designed for use with a 24 V DC supply and can handle a current of up to 10 A. It features a single change-over contact, making it suitable for switching applications. This relay is typically used in industrial automation and control systems.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Connection Connector
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Height 25mm
IP Rating IP20
Length 29.0mm
Mounting Type PCB
Type PCB relay
Width 12.4mm

Reviews

Be the first to submit a review

Trustpilot