Finder Power Relays PCB relay 610212

Finder Brand: Finder
The group comprises various models of PCB relays manufactured by Finder, suitable for different electrical applications and characterised by their diverse voltage ratings and configurations.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Complete with socket Connection Coil Resistance Degree of protection (IP) Depth Contact Material Dimensions Control Mode Evaluation inputs Drive, polarization Drive, switching attitude Height IP Rating Model Length Number of outputs, safety related, delayed, semiconductors Material contact
Finder 40.31.9.110.0000 PCB Relay 110V DC 10A 1 changeover Plug-in
Finder 40.31.9.110.0000 PCB Relay 110V DC 10A 1 changeover Plug-in
Extended range
Order code: 03-3695
MPN: 40.31.9.110.0000

Available to back order
1+ £5.35
Price per unit Ex VAT
110V DC 1CO (SPDT) 10A false Connector N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable 25mm IP20 29.0mm Other copper alloys
Finder 40.51.9.110.0000 PCB Relay 110 V DC 10 A 1 CO 5.0 mm pin grid
Finder 40.51.9.110.0000 PCB Relay 110 V DC 10 A 1 CO 5.0 mm pin grid
Extended range
Order code: 03-3724
MPN: 40.51.9.110.0000

Available to back order
1+ £5.52
Price per unit Ex VAT
110V DC 1CO (SPDT) 10A N/A Connector N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable 25mm IP20 29.0mm Other copper alloys
Finder 40.52.6.110.0000 PCB Relay 110V AC/DC 8A 2 CO contacts bi-stable
Finder 40.52.6.110.0000 PCB Relay 110V AC/DC 8A 2 CO contacts bi-stable
Extended range
Order code: 03-3728
MPN: 40.52.6.110.0000

Available to back order
1+ £10.77
Price per unit Ex VAT
110V AC/DC 2CO (DPDT) 8A false Connector N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarized Bistable 25mm IP20 29.0mm Other copper alloys
Finder 40.52.7.110.0000 PCB Relay 110 V DC 8 A 2 CO 5mm pin grid
Finder 40.52.7.110.0000 PCB Relay 110 V DC 8 A 2 CO 5mm pin grid
Standard range
Order code: 03-3751
MPN: 40.52.7.110.0000

Despatched within 4 working days - 51 in stock
1+ £6.37
Price per unit Ex VAT
110V DC 2CO (DPDT) 8A false N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable 25mm IP20 29.0mm Other copper alloys
Finder 40.52.8.110.0000 PCB Relay 110V AC 8A 2 change-overs VDE compliant
Finder 40.52.8.110.0000 PCB Relay 110V AC 8A 2 change-overs VDE compliant
Standard range
Order code: 03-3762
MPN: 40.52.8.110.0000

Despatched within 4 working days - 63 in stock
1+ £6.66
25+ £5.66
50+ £5.58
100+ £5.52
250+ £5.33
Price per unit Ex VAT
110V AC 2CO (DPDT) 8A false Solder pins N/A 29mm AgNi (L x W x H) 29 x 12.4 x 25 mm monostable, 1 coil Polarity free Mono stable 25mm 29.0mm Other copper alloys
Finder 40.52.8.110.5000 PCB Relay 110VAC 8A 2 CO RT II Plug-in/pcb Relay
Finder 40.52.8.110.5000 PCB Relay 110VAC 8A 2 CO RT II Plug-in/pcb Relay
Extended range
Order code: 03-3764
MPN: 40.52.8.110.5000

Available to back order
1+ £9.12
Price per unit Ex VAT
110V AC 2CO (DPDT) 8A false N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable 25mm IP20 29.0mm Other copper alloys
Finder 40.61.8.110.4000 PCB Relay 110V AC 16A 1 CO contact Plug-in
Finder 40.61.8.110.4000 PCB Relay 110V AC 16A 1 CO contact Plug-in
Standard range
Order code: 03-3806
MPN: 40.61.8.110.4000

Despatched within 4 working days - 68 in stock
1+ £6.93
10+ £6.39
100+ £6.04
Price per unit Ex VAT
110V AC 1CO (SPDT) 16A false N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable 25mm IP20 29.0mm Other copper alloys
Finder 40.62.7.110.0000 PCB Relay 110V DC 10A 2 change-overs
Finder 40.62.7.110.0000 PCB Relay 110V DC 10A 2 change-overs
Extended range
Order code: 03-3824
MPN: 40.62.7.110.0000

Available to back order
1+ £7.62
Price per unit Ex VAT
110V DC 2CO (DPDT) 10A false Solder pins 23500Ω N/A 29mm AgNi (L x W x H) 29 x 12.4 x 25 mm monostable, 1 coil Polarity free Mono stable 25mm 29.0mm Other copper alloys
Finder 41.31.9.110.0010 PCB Relay 110V DC 12A 1 change-over AgNi
Finder 41.31.9.110.0010 PCB Relay 110V DC 12A 1 change-over AgNi
Extended range
Order code: 03-3843
MPN: 41.31.9.110.0010

Available to back order
1+ £5.68
Price per unit Ex VAT
110V DC 1CO (SPDT) 12A false Print N/A 29mm (W x H x D) 12.6 x 15.7 x 29 mm Polarity free Mono stable 15.7mm IP40 29.0mm Other copper alloys
Finder 41.52.9.110.0000 PCB Relay 110V DC 8A 2 changers 5mm AgNi RT II
Finder 41.52.9.110.0000 PCB Relay 110V DC 8A 2 changers 5mm AgNi RT II
Extended range
Order code: 03-3857
MPN: 41.52.9.110.0000

Available to back order
1+ £5.87
Price per unit Ex VAT
110V DC 2CO (DPDT) 8A Print 29mm (W x H x D) 12.6 x 15.7 x 29 mm 15.7mm IP40 29.0mm
Finder 50.12.9.110.1000 PCB Relay 110V DC 8A 2 change-overs RT II protection
Finder 50.12.9.110.1000 PCB Relay 110V DC 8A 2 change-overs RT II protection
Extended range
Order code: 03-4009
MPN: 50.12.9.110.1000

Available to back order
1+ £11.69
5+ £9.90
10+ £9.78
Price per unit Ex VAT
110V DC 2CO (DPDT) 8A Print 29mm (W x H x D) 12.4 x 25 x 29 mm 2-channel 25mm IP40 Other 29.0mm N/A
Finder 50.12.9.110.5000 PCB Relay 110V DC 8A 2 changeovers AgNi contacts
Finder 50.12.9.110.5000 PCB Relay 110V DC 8A 2 changeovers AgNi contacts
Extended range
Order code: 03-4010
MPN: 50.12.9.110.5000

Available to back order
1+ £16.63
25+ £15.16
100+ £13.73
250+ £12.24
500+ £11.44
Price per unit Ex VAT
110V DC 2CO (DPDT) 8A Print 29mm (W x H x D) 12.4 x 25 x 29 mm 25mm IP40 29.0mm
Finder 55.12.8.110.0000 PCB Relay 110 V AC 10 A 2 changers AgNi contacts
Finder 55.12.8.110.0000 PCB Relay 110 V AC 10 A 2 changers AgNi contacts
Extended range
Order code: 03-4019
MPN: 55.12.8.110.0000

Available to back order
1+ £9.57
5+ £8.07
10+ £7.93
Price per unit Ex VAT
110V AC 2CO (DPDT) 10A false Print N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm IP20 27.7mm Other copper alloys
Finder 55.14.9.110.0080 PCB Relay 110V DC 7A 4 change-overs AgNi contacts
Finder 55.14.9.110.0080 PCB Relay 110V DC 7A 4 change-overs AgNi contacts
Extended range
Order code: 03-4034
MPN: 55.14.9.110.0080

Available to back order
1+ £13.12
100+ £11.91
500+ £11.56
Price per unit Ex VAT
110V DC 4CO (4PDT) 7A Print 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm 37.2mm IP20 27.7mm
Finder 56.42.9.110.0000 PCB Relay 110 V DC 12 A 2 change-overs
Finder 56.42.9.110.0000 PCB Relay 110 V DC 12 A 2 change-overs
Extended range
Order code: 03-4190
MPN: 56.42.9.110.0000

Available to back order
1+ £10.86
Price per unit Ex VAT
110V DC 2CO (DPDT) 12A false Print N/A 27.7mm (W x H x D) 20.7 x 37.7 x 27.7 mm Polarity free Mono stable 37.7mm IP20 27.7mm Other copper alloys

Trustpilot