Finder 41.52.9.110.0000 PCB Relay 110V DC 8A 2 changers 5mm AgNi RT II

MPN
41.52.9.110.0000
Brand
Finder
EAN-13
8012823117645
Order Code
03-3857
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 41.52.9.110.0000 is a PCB relay suitable for 110 V DC applications, handling up to 8 A of current with 2 change-over contacts. It is designed for printed circuit board mounting, making it ideal for use in compact electronic devices. Typical applications include automation equipment and control systems.
Coil Voltage 110V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Connection Print
Depth 29mm
Dimensions (W x H x D) 12.6 x 15.7 x 29 mm
Height 15.7mm
IP Rating IP40
Length 29.0mm
Mounting Type PCB
Type PCB relay
Width 12.6mm

Reviews

Be the first to submit a review

Trustpilot