Finder 50.12.9.110.5000 PCB Relay 110V DC 8A 2 changeovers AgNi contacts

MPN
50.12.9.110.5000
Brand
Finder
EAN-13
2050011686296
Order Code
03-4010
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £16.63
25+ £15.16
100+ £13.73
250+ £12.24
500+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 50.12.9.110.5000 PCB relay is designed for printed circuit boards and operates at 110 V DC with an 8 A current capacity. This mini relay features two change-over contacts, making it ideal for switching applications. It is commonly used in industrial control systems and automation projects.
Coil Voltage 110V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Connection Print
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Height 25mm
IP Rating IP40
Length 29.0mm
Mounting Type PCB
Type PCB relay
Width 12.4mm

Reviews

Be the first to submit a review

Trustpilot