Finder 40.62.7.110.0000 PCB Relay 110V DC 10A 2 change-overs

Image Representative of Range

Finder 40.62.7.110.0000 PCB Relay 110V DC 10A 2 change-overs

MPN
40.62.7.110.0000
Brand
Finder
EAN-13
8012823422794
Order Code
03-3824
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 40.62.7.110.0000 is a PCB relay designed for DC applications with a rated coil voltage of 110 V and a switching capacity of 10 A. It features 2 change-over contacts, making it suitable for various circuit control tasks. Commonly used in industrial and automation systems, this relay provides reliable performance in switching operations.
Coil Voltage 110V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Coil Resistance 23500Ω
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 165V DC
Max. switching capacity 2500VA
Maximum Temperature +85°C
Min. pick-up Voltage 80.3V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 110 - 110V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot