Finder 40.52.6.110.0000 PCB Relay 110V AC/DC 8A 2 CO contacts bi-stable

MPN
40.52.6.110.0000
Brand
Finder
EAN-13
2050011654264
Order Code
03-3728
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder PCB relay 40.52.6.110.0000 operates at 110 V AC or DC and handles up to 8 A with two change-over contacts. It is suitable for a variety of electronic applications, providing reliable switching in printed circuit boards. Common uses include industrial automation, home appliances, and control systems.
Coil Voltage 110V AC/DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarized
Drive, switching attitude Bistable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 110 - 110V
Rated control supply voltage AC 60 Hz 110 - 110V
Rated control supply voltage DC 110 - 110V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot