Finder 55.14.9.110.0080 PCB Relay 110V DC 7A 4 change-overs AgNi contacts

MPN
55.14.9.110.0080
Brand
Finder
EAN-13
2050011650457
Order Code
03-4034
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £13.03 £12.28
100+ £11.15
500+ £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 55.14.9.110.0080 PCB relay is designed with a coil voltage of 110 V DC and can handle a current of up to 7 A. It features four change-over contacts, suitable for efficient switching operations. This relay is typically used in applications requiring reliable electronic switching, such as automation systems and equipment control.
Coil Voltage 110V DC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Connection Print
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Height 37.2mm
IP Rating IP20
Length 27.7mm
Mounting Type PCB
Type PCB relay
Width 20.7mm

Reviews

Be the first to submit a review

Trustpilot