Finder 56.42.9.110.0000 PCB Relay 110 V DC 12 A 2 change-overs

MPN
56.42.9.110.0000
Brand
Finder
EAN-13
2050011617429
Order Code
03-4190
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 56.42.9.110.0000 PCB relay is designed for 110 V DC operations with a current capacity of 12 A and features two change-over contacts. This compact component is ideal for printed circuit board applications, ensuring reliable switching for various electronic systems. Typical applications include automation systems, control panels, and industrial equipment where dependable signal and power switching is required.
Coil Voltage 110V DC
Contact Configuration 2CO (DPDT)
Switching Current 12A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.7 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.7mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 110 - 110V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot