Finder 40.52.7.110.0000 PCB Relay 110 V DC 8 A 2 CO 5mm pin grid

MPN
40.52.7.110.0000
Brand
Finder
EAN-13
8012823240183
Order Code
03-3751
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Finder 40.52.7.110.0000 is a PCB relay designed for 110 V DC operation and can handle up to 8 A with 2 change-over contacts. Manufactured by Finder, this relay is suitable for various electronic applications requiring compact and reliable switching. It is typically used in control panels, automation systems, and various electronic devices.
Coil Voltage 110V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 110 - 110V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot