Finder Plug-In Relays Plug-in relay 610179

Finder Brand: Finder
Finder produces a range of plug-in relays designed for 48V DC operations, capable of handling up to 10A, featuring different configurations of change-overs and additional features such as LED indicators.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switching Current Coil Resistance Connection Depth Contact Material Dimensions Control Mode Drive, polarization Height IP Rating Length Durability Mounting Type Nominal Current Number of contacts as change-over contact Max. pick-up Voltage Max. switching capacity Maximum Temperature Rated control supply voltage DC
Finder 55.32.9.048.0040 Plug-in Relay 48V DC 10A 2 change-overs
Finder 55.32.9.048.0040 Plug-in Relay 48V DC 10A 2 change-overs
Extended range
Order code: 03-4051
MPN: 55.32.9.048.0040

Available to back order
1+ £10.78
5+ £9.07
10+ £8.95
Price per unit Ex VAT
2CO (DPDT) 10A Connector 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free 37.2mm IP20 27.7mm Plug-in 10A 2 48 - 48V
Finder 55.32.9.048.0090 Plug-in Relay 48 V DC 10 A 2 change-overs LED
Finder 55.32.9.048.0090 Plug-in Relay 48 V DC 10 A 2 change-overs LED
Extended range
Order code: 03-4052
MPN: 55.32.9.048.0090

Available to back order
1+ £11.94
Price per unit Ex VAT
2CO (DPDT) 10A Connector 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarized 37.2mm IP20 27.7mm Plug-in 10A 2 48 - 48V
Finder 55.33.9.048.0010 Plug-in Relay 48V DC 10A 3 change-overs
Finder 55.33.9.048.0010 Plug-in Relay 48V DC 10A 3 change-overs
Standard range
Order code: 03-4076
MPN: 55.33.9.048.0010

Despatched within 4 working days - 10 in stock
1+ £9.28
Price per unit Ex VAT
3CO (3PDT) 10A Connector 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free 37.2mm IP20 27.7mm Plug-in 10A 3 48 - 48V
Finder 55.34.8.048.0040 Plug-in Relay 48V AC 7A 4 change-overs 1pc
Finder 55.34.8.048.0040 Plug-in Relay 48V AC 7A 4 change-overs 1pc
Standard range
Order code: 03-4093
MPN: 55.34.8.048.0040

Despatched within 4 working days - 36 in stock
1+ £9.12
Price per unit Ex VAT
4CO (4PDT) 7A 770Ω Type C CEE 7/16 plug 2mm 27.7mm AgNi (L x W x H) 27.7 x 20.7 x 37.2 mm monostable, 1 coil Polarity free 37.2mm 27.7mm (AC/DC) 100 x 103/200 x 103 switching cycles Plug-in 7A 4 52.8V AC 1750VA +85°C
Finder 55.34.9.048.0000 Plug-in Relay 48V DC 7A 4 change-overs AgNi
Finder 55.34.9.048.0000 Plug-in Relay 48V DC 7A 4 change-overs AgNi
Standard range
Order code: 03-4130
MPN: 55.34.9.048.0000

Despatched within 4 working days - 23 in stock
1+ £9.37
Price per unit Ex VAT
4CO (4PDT) 7A Connector 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free 37.2mm IP20 27.7mm Plug-in 7A 4 48 - 48V
Finder 55.34.9.048.0090 Plug-in Relay 48V DC 7A 4 change-overs LED
Finder 55.34.9.048.0090 Plug-in Relay 48V DC 7A 4 change-overs LED
Standard range
Order code: 03-4131
MPN: 55.34.9.048.0090

Despatched within 4 working days - 6 in stock
1+ £11.31
Price per unit Ex VAT
4CO (4PDT) 7A Connector 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarized 37.2mm IP20 27.7mm Plug-in 7A 4 48 - 48V
Finder 56.32.9.048.0040 Plug-in Relay 48V DC 12A 2 change-overs
Finder 56.32.9.048.0040 Plug-in Relay 48V DC 12A 2 change-overs
Standard range
Order code: 03-4165
MPN: 56.32.9.048.0040

Despatched within 4 working days - 20 in stock
1+ £10.79
Price per unit Ex VAT
2CO (DPDT) 12A 2400Ω Type C CEE 7/16 plug 4.8mm 27.7mm AgNi (L x W x H) 27.7 x 20.7 x 37.2 mm monostable, 1 coil Polarity free 37.2mm Relay protection type RT I 27.7mm PCB 12A 2 52.8V DC 3000VA +70°C 48 - 48V
Finder 56.34.8.048.0040 Plug-in Relay 48V AC 12A 4 change-overs
Finder 56.34.8.048.0040 Plug-in Relay 48V AC 12A 4 change-overs
Standard range
Order code: 03-4170
MPN: 56.34.8.048.0040

Despatched within 4 working days - 5 in stock
1+ £16.87
Price per unit Ex VAT
4CO (4PDT) 12A Connector 27.8mm (W x H x D) 41 x 35.2 x 27.8 mm Polarity free 35.2mm IP20 27.7mm Plug-in 12A 4
Finder 60.12.8.048.0040 Plug-in Relay 48V AC 10A 2 change-overs
Finder 60.12.8.048.0040 Plug-in Relay 48V AC 10A 2 change-overs
Standard range
Order code: 03-4210
MPN: 60.12.8.048.0040

Despatched within 4 working days - 5 in stock
1+ £14.86
5+ £14.73
10+ £14.65
Price per unit Ex VAT
2CO (DPDT) 10A Connector 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarity free 54.2mm IP20 36.4mm PCB 10A 2
Finder 60.13.8.048.0050 Plug-in Relay 48V AC 10A 3 COs LED RT I
Finder 60.13.8.048.0050 Plug-in Relay 48V AC 10A 3 COs LED RT I
Extended range
Order code: 03-4232
MPN: 60.13.8.048.0050

Available to back order
1+ £14.73
Price per unit Ex VAT
3CO (3PDT) 10A Connector 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarity free 54.2mm IP20 36.4mm Plug-in 10A 3
Finder 60.13.9.048.0070 Plug-in Relay 48V DC 10A 3 change-overs LED
Finder 60.13.9.048.0070 Plug-in Relay 48V DC 10A 3 change-overs LED
Standard range
Order code: 03-4258
MPN: 60.13.9.048.0070

Despatched within 4 working days - 9 in stock
1+ £14.70
Price per unit Ex VAT
3CO (3PDT) 10A Connector 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarized 54.2mm IP20 36.4mm Plug-in 10A 3 48 - 48V

Trustpilot