Finder 56.34.8.048.0040 Plug-in Relay 48V AC 12A 4 change-overs

MPN
56.34.8.048.0040
Brand
Finder
EAN-13
2050011586268
Order Code
03-4170
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Finder plug-in relay 56.34.8.048.0040 operates at 48 V AC and can handle up to 12 A with 4 change-over contacts. It is designed for installation on printed circuit boards, making it suitable for various electronic applications. This relay is typically used in automation systems and industrial control panels.
Coil Voltage 48V
Contact Configuration 4CO (4PDT)
Switching Current 12A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.8mm
Dimensions (W x H x D) 41 x 35.2 x 27.8 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 35.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 12A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 48 - 48V
Rated control supply voltage AC 60 Hz 48 - 48V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 41mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot