Finder 55.34.9.048.0000 Plug-in Relay 48V DC 7A 4 change-overs AgNi

MPN
55.34.9.048.0000
Brand
Finder
EAN-13
2050011639865
Order Code
03-4130
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Finder plug-in relay model 55.34.9.048.0000 operates at 48 V DC and supports a current of 7 A with 4 change-over contacts. Its compact design makes it suitable for printed circuit board mounting in industrial and automation applications. This relay is ideal for controlling medium power loads and switching tasks in various electronic systems.
Coil Voltage 48V
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 48 - 48V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot