Finder 55.32.9.048.0090 Plug-in Relay 48 V DC 10 A 2 change-overs LED

MPN
55.32.9.048.0090
Brand
Finder
EAN-13
2050011600940
Order Code
03-4052
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 55.32.9.048.0090 is a plug-in relay featuring a 48 V DC coil and a current rating of 10 A. It offers two change-over contacts, making it suitable for various switching applications. Typical uses include electrical control panels and printed circuit board integration.
Coil Voltage 48V
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 48 - 48V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot