Finder 55.34.8.048.0040 Plug-in Relay 48V AC 7A 4 change-overs 1pc

Image Representative of Range

Finder 55.34.8.048.0040 Plug-in Relay 48V AC 7A 4 change-overs 1pc

MPN
55.34.8.048.0040
Brand
Finder
EAN-13
8012823080772
Order Code
03-4093
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Finder Plug-in Relay 55.34.8.048.0040 is a 48 V AC relay with a 7 A switching capacity and features 4 change-over contacts. It is designed for printed circuit board mounting, making it suitable for electronic and automation applications. Ideal for use in control panels and industrial equipment, this relay provides reliable switching in demanding environments.
Coil Voltage 48V
Contact Configuration 4CO (4PDT)
Switching Current 7A
Coil Resistance 770Ω
Complete with socket false
Connection Type C CEE 7/16 plug 2mm
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (L x W x H) 27.7 x 20.7 x 37.2 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability (AC/DC) 100 x 103/200 x 103 switching cycles
Height 37.2mm
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 52.8V AC
Max. switching capacity 1750VA
Maximum Temperature +85°C
Min. pick-up Voltage 38.4V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 48 - 48V
Rated control supply voltage AC 60 Hz 48 - 48V
Switching Voltage 250V AC
Switching Voltage Max 250V AC
Temperature Range -40 - +85°C
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot