Finder 60.13.9.048.0070 Plug-in Relay 48V DC 10A 3 change-overs LED

MPN
60.13.9.048.0070
Brand
Finder
EAN-13
2050011650969
Order Code
03-4258
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Finder Plug-in Relay 60.13.9.048.0070 features a 48 V DC coil and supports up to 10 A with 3 change-over contacts. This relay is commonly used in printed circuit board applications due to its reliable switching capabilities and compact design. Ideal for automation and control systems, it ensures efficient operation in diverse electronic assemblies.
Coil Voltage 48V
Contact Configuration 3CO (3PDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 48 - 48V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot