Finder 60.12.8.048.0040 Plug-in Relay 48V AC 10A 2 change-overs

Image Representative of Range

Finder 60.12.8.048.0040 Plug-in Relay 48V AC 10A 2 change-overs

MPN
60.12.8.048.0040
Brand
Finder
EAN-13
2050011613070
Order Code
03-4210
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.86
5+ £14.73
10+ £14.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Finder Plug-in Relay 60.12.8.048.0040 operates at 48 V AC with a 10 A current rating and features two change-overs. This versatile relay is suitable for PCB mounting and provides reliable switching in various control and automation systems. Typical applications include industrial machinery and electronic devices requiring secure electrical isolation.
Coil Voltage 48V
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 48 - 48V
Rated control supply voltage AC 60 Hz 48 - 48V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot