Finder 60.13.8.048.0050 Plug-in Relay 48V AC 10A 3 COs LED RT I

Image Representative of Range

Finder 60.13.8.048.0050 Plug-in Relay 48V AC 10A 3 COs LED RT I

MPN
60.13.8.048.0050
Brand
Finder
EAN-13
2050011641660
Order Code
03-4232
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder manufacture the 60.13.8.048.0050 plug-in relay, designed with a 48 V AC coil and capable of handling 10 A current with three change-over contacts. This relay is suitable for mounting on printed circuit boards and can be used in applications requiring reliable switching, such as in automation systems or control panels. Its compact design offers efficient space usage in electronic equipment and machinery.
Coil Voltage 48V
Contact Configuration 3CO (3PDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 48 - 48V
Rated control supply voltage AC 60 Hz 48 - 48V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot