Finder 46.52.9.012.0040 Plug-in Relay 12V DC 8A 2 change-overs |
03-3909
|
|
Despatched within 4 working days - 560 in stock
|
1+ £6.87
| 1+ |
£6.87 |
| 5+ |
£6.68 |
| 10+ |
£6.62 |
Price per unit Ex VAT
|
12V DC |
2CO (DPDT) |
8A |
false |
|
Type C CEE 7/16 plug 2.5mm |
AgNi |
N/A |
monostable, 1 coil |
29mm |
(L x W x H) 29 x 12.4 x 32.8 mm |
Polarity free |
Mono stable |
32.8mm |
|
|
29.0mm |
Other copper alloys |
Thermoplastic |
Untreated |
Finder 46.61.9.012.0074 Plug-in Relay 12V DC 16A 1 change-over 1pc |
03-3932
|
|
Despatched within 4 working days - 21 in stock
|
1+ £7.91
| 1+ |
£7.91 |
| 5+ |
£7.87 |
| 10+ |
£7.81 |
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
16A |
|
|
Connector |
|
|
|
29mm |
(W x H x D) 12.4 x 32.8 x 29 mm |
|
|
32.8mm |
|
IP40 |
29.0mm |
|
|
|
Finder 55.33.8.012.0010 Plug-in Relay 12V AC 10A 3 change-overs lockable |
03-4059
|
|
Available to back order
|
1+ £8.79
Price per unit Ex VAT
|
12V AC |
3CO (3PDT) |
10A |
false |
|
Connector |
|
N/A |
|
27.7mm |
(W x H x D) 20.7 x 37.2 x 27.7 mm |
Polarity free |
Mono stable |
37.2mm |
|
IP20 |
27.7mm |
Other copper alloys |
Duroplast |
Untreated |
Finder 55.34.8.012.0050 Plug-in Relay 12V AC 7A 4 change-overs LED |
03-4084
|
|
Available to back order
|
1+ £10.15
Price per unit Ex VAT
|
12V AC |
4CO (4PDT) |
7A |
false |
|
Connector |
|
N/A |
|
27.7mm |
(W x H x D) 20.7 x 37.2 x 27.7 mm |
Polarity free |
Mono stable |
37.2mm |
|
IP20 |
27.7mm |
Other copper alloys |
Duroplast |
Untreated |
Finder 55.34.9.012.5090 Plug-in Relay 12V DC 7A 4 CO LED & snubber diode |
03-4116
|
|
Available to back order
|
1+ £15.12
Price per unit Ex VAT
|
12V DC |
4CO (4PDT) |
7A |
false |
|
Connector |
|
N/A |
|
27.7mm |
(W x H x D) 20.7 x 37.2 x 27.7 mm |
Polarized |
Mono stable |
37.2mm |
|
IP20 |
27.7mm |
Other copper alloys |
Duroplast |
Gold |
Finder 56.32.8.012.0040 Plug-in Relay 12V AC 12A 2 change-overs |
03-4148
|
|
Despatched within 4 working days - 2 in stock
|
1+ £9.45
Price per unit Ex VAT
|
12V AC |
2CO (DPDT) |
12A |
false |
50Ω |
Type C CEE 7/16 plug 4.8mm |
AgNi |
N/A |
monostable, 1 coil |
27.7mm |
(L x W x H) 27.7 x 20.7 x 37.2 mm |
Polarity free |
Mono stable |
37.2mm |
|
Relay protection type RT I |
27.7mm |
Other copper alloys |
Duroplast |
Untreated |
Finder 60.13.9.012.0070 Plug-in Relay 12V DC 10A 3 change-overs LED |
03-4248
|
|
Despatched within 4 working days - 11 in stock
|
1+ £13.81
Price per unit Ex VAT
|
12V DC |
3CO (3PDT) |
10A |
false |
|
Connector |
|
N/A |
|
36.4mm |
(W x H x D) 32.5 x 54.2 x 36.4 mm |
Polarized |
Mono stable |
54.2mm |
|
IP20 |
36.4mm |
Other copper alloys |
Duroplast |
Untreated |
Finder 62.33.9.012.4040 Plug-in Relay 12V DC 16A 3CO Industrial use |
03-4293
|
|
Despatched within 4 working days - 53 in stock
|
1+ £14.37
Price per unit Ex VAT
|
12V DC |
3CO (3PDT) |
16A |
false |
110Ω |
|
AgCdO |
N/A |
|
35.8mm |
|
Polarity free |
Mono stable |
49.1mm |
100 x 103 switching games |
Relay protection type RT I |
35.8 mm |
Other copper alloys |
Duroplast |
Untreated |