Finder 46.61.9.012.0074 Plug-in Relay 12V DC 16A 1 change-over 1pc

MPN
46.61.9.012.0074
Brand
Finder
EAN-13
2050011537512
Order Code
03-3932
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.91
5+ £7.87
10+ £7.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Finder 46.61.9.012.0074 plug-in relay operates at 12 V DC and can handle up to 16 A with a change-over contact. This relay is designed for use in printed circuit board applications, providing reliable switching for control systems. Typical uses include industrial automation and electronic equipment where compact and efficient relay solutions are needed.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Connector
Depth 29mm
Dimensions (W x H x D) 12.4 x 32.8 x 29 mm
Height 32.8mm
IP Rating IP40
Length 29.0mm
Mounting Type Plug-in
Type Plug-in relay
Width 12.4mm

Reviews

Be the first to submit a review

Trustpilot