Finder 62.33.9.012.4040 Plug-in Relay 12V DC 16A 3CO Industrial use

MPN
62.33.9.012.4040
Brand
Finder
EAN-13
2050009891084
Order Code
03-4293
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Manufactured by Finder, the 62.33.9.012.4040 plug-in relay operates at 12 V DC and can handle up to 16 A with 3 change-over contacts. This robust relay is ideal for printed circuit board mounting in various electronic applications, offering versatility and reliability. Common applications include automation systems, temperature control devices, and power management systems.
Coil Voltage 12V DC
Contact Configuration 3CO (3PDT)
Switching Current 16A
Coil Resistance 110Ω
Complete with socket false
Contact Material AgCdO
Degree of protection (IP) N/A
Depth 35.8mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 100 x 103 switching games
Height 49.1mm
IP Rating Relay protection type RT I
Length 35.8 mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 13.2V DC
Max. switching capacity 4000VA
Maximum Temperature +70°C
Min. pick-up Voltage 9.6V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 2 Contactors
Mounting Type Plug-in
Nominal Current 16A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Switching Voltage Max 400V AC
Temperature Range -40 - +70°C
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 38.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot