Finder 55.33.8.012.0010 Plug-in Relay 12V AC 10A 3 change-overs lockable

MPN
55.33.8.012.0010
Brand
Finder
EAN-13
2050011612813
Order Code
03-4059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 55.33.8.012.0010 is a plug-in relay designed to handle 12 V AC and 10 A with 3 change-overs. It is typically used in automation systems, industrial machinery, and electronic control panels. This relay is ideal for printed circuit board applications due to its compact design and reliable performance.
Coil Voltage 12V AC
Contact Configuration 3CO (3PDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 12 - 12V
Rated control supply voltage AC 60 Hz 12 - 12V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot