Finder 46.52.9.012.0040 Plug-in Relay 12V DC 8A 2 change-overs

Image Representative of Range

Finder 46.52.9.012.0040 Plug-in Relay 12V DC 8A 2 change-overs

MPN
46.52.9.012.0040
Brand
Finder
Order Code
03-3909
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.87
5+ £6.68
10+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 560 in stock

The Finder 46.52.9.012.0040 plug-in relay is designed for a 12 V DC operation with an 8 A current capacity and features two change-over contacts. This relay is ideal for printed circuit board applications and offers reliable performance in controlling electrical loads. Commonly used in automation systems, it can effectively manage switching tasks in industrial and consumer electronics.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Type C CEE 7/16 plug 2.5mm
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 32.8 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. switching capacity 2000VA
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Switching Voltage Max 440V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot