Finder 55.34.9.012.5090 Plug-in Relay 12V DC 7A 4 CO LED & snubber diode

Image Representative of Range

Finder 55.34.9.012.5090 Plug-in Relay 12V DC 7A 4 CO LED & snubber diode

MPN
55.34.9.012.5090
Brand
Finder
EAN-13
2050011639773
Order Code
03-4116
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder produces the 55.34.9.012.5090, a plug-in relay with a 12 V DC coil, a 7 A current rating, and four change-over contacts. This relay is ideal for printed circuit board applications due to its compact design. It is commonly used in automation systems and control panels for reliable switching.
Coil Voltage 12V DC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot