Finder 56.32.8.012.0040 Plug-in Relay 12V AC 12A 2 change-overs

Image Representative of Range

Finder 56.32.8.012.0040 Plug-in Relay 12V AC 12A 2 change-overs

MPN
56.32.8.012.0040
Brand
Finder
EAN-13
4064161265872
Order Code
03-4148
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Finder Plug-in Relay 56.32.8.012.0040 features a 12 V AC coil with a switching capacity of 12 A and includes 2 change-over contacts. This relay is suitable for PCB mounting, making it ideal for integration into electronic circuits and automation systems. Typical applications include use in control panels and various electrical devices requiring reliable switching.
Coil Voltage 12V AC
Contact Configuration 2CO (DPDT)
Switching Current 12A
Coil Resistance 50Ω
Complete with socket false
Connection Type C CEE 7/16 plug 4.8mm
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (L x W x H) 27.7 x 20.7 x 37.2 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating Relay protection type RT I
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 13.2V AC
Max. switching capacity 3000VA
Maximum Temperature +70°C
Min. pick-up Voltage 9.6V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 12 - 12V
Rated control supply voltage AC 60 Hz 12 - 12V
Switching Voltage Max 400V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot