Fibox Covers, Back Panels and Accessories

Fibox Brand: Fibox
Fibox covers, back panels and accessories.
Description Image Product Buy Pricing (Ex VAT) Type Enclosure Length Connector Colour Enclosure Height Enclosure Width Cover Ingress Protection Rating Material External Features Internal Product Protection Rating Depth Height Internal Features Size Width
Fibox MB 10670 Connector Kit Including 4 Screws
Fibox MB 10670 Connector Kit Including 4 Screws
Standard range
Order code: 30-2589
MPN: MB 10670 set

Despatched same day - 5 in stockAdditional quantity lead time 5 weeks
1+ £1.83
Price per unit Ex VAT
Connector Kit 1.7mm Set 71mm 14mm Polycarbonate y Threaded nr : 3570670
Fibox CS 10256 Cross Head Screws for 30/100 mm Cover
Fibox CS 10256 Cross Head Screws for 30/100 mm Cover
Standard range
Order code: 30-2590
MPN: CS 10256 cross head screw

Despatched same day - 99 in stockAdditional quantity lead time 5 weeks
1+ £0.630
10+ £0.609
50+ £0.595
Price per unit Ex VAT
Cross Head Screws Off white Screwpbr/ppbr/p nr : 3540256
Fibox MB 10546 Cover Plate Size 2
Fibox MB 10546 Cover Plate Size 2
Extended range
Order code: 30-2591
MPN: MB 10546 cover flange II

Order in multiples of 12


Available to back orderBack-order availability date - 03/12/2026
12+ £7.27
60+ £6.60
Price per unit Ex VAT
Cover 216mm Off white 10mm 85mm Polycarbonate Cover nr : 3530546
Fibox EKJVT Back Panel 280x190x130 mm
Fibox EKJVT Back Panel 280x190x130 mm
Standard range
Order code: 30-2592
MPN: EKJVT mounting plate

Despatched same day - 4 in stockAdditional quantity lead time 5 weeks
1+ £8.23
10+ £6.66
50+ £5.39
Price per unit Ex VAT
Back Panel 1.5mm Metallic 238mm 148mm Galvanized Steel (mm) : 238 (mm) : 148
Fibox EKJ 30T Transparent Cover PC
Fibox EKJ 30T Transparent Cover PC
Standard range
Order code: 30-2593
MPN: EKJ 30-T cover

Out of stockBack-order availability date - 03/12/2026
1+ £26.47
10+ £22.61
50+ £19.30
Price per unit Ex VAT
30mm Transparent Cover 280mm 190mm Polyurethane Cover UL94 V0 Width Depth Totally Insulated
Fibox EKJB Base PC 280x190x100 mm
Fibox EKJB Base PC 280x190x100 mm
Standard range
Order code: 30-2594
MPN: EKJB BASE

Despatched same day - 3 in stockAdditional quantity lead time 5 weeks
1+ £37.10
Price per unit Ex VAT
100mm Off white 280mm 190mm Totally Insulated UL746C (mm) : 100 (mm) : 280 280x190x100mm (mm) : 190
Fibox EKTVT Back Panel 560x280x130 mm
Fibox EKTVT Back Panel 560x280x130 mm
Standard range
Order code: 30-2595
MPN: EKTVT mounting plate

Despatched same day - 1 in stockAdditional quantity lead time 5 weeks
1+ £38.71
10+ £32.62
50+ £27.47
Price per unit Ex VAT
Back Panel 1.5mm Metallic 560mm 280mm Galvanized Steel Mounting Plate
Fibox EKT 30T Transparent Cover PC
Fibox EKT 30T Transparent Cover PC
Standard range
Order code: 30-2596
MPN: EKT 30-T cover

Despatched same day - 8 in stockAdditional quantity lead time 5 weeks
1+ £64.42
10+ £56.01
50+ £48.71
Price per unit Ex VAT
Cover 30mm Transparent 560mm 280mm Polycarbonate (PC) Transparent cover UL746C (mm) : 30 (mm) : 560 Totally Insulated (mm) : 280
Fibox EKTH Base PC 560x280x100 mm
Fibox EKTH Base PC 560x280x100 mm
Standard range
Order code: 30-2597
MPN: EKTH base

Despatched same day - 8 in stockAdditional quantity lead time 5 weeks
1+ £68.75
Price per unit Ex VAT
100mm Off white 560mm 280mm Totally Insulated UL746C 100mm/Inch 3.94 560mm/Inch 22.05 560x280x100mmbr 280mm/Inch 11.02
Fibox ARCA IEC 403021W Polycarbonate 400x300x210mm
Fibox ARCA IEC 403021W Polycarbonate 400x300x210mm
Standard range
Order code: 30-2347
MPN: ARCA 403021W

Despatched same day - 1 in stockAdditional quantity lead time 9 weeks
1+ £199.75
10+ £173.70
50+ £151.03
Price per unit Ex VAT
210mm Grey 400mm 300mm IP65 Polycarbonate Two Point Locking UV Resistance

Trustpilot