Fibox ARCA IEC 403021W Polycarbonate 400x300x210mm

MPN
ARCA 403021W
Brand
Fibox
EAN-13
6418074080165
Order Code
30-2347
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £199.75
10+ £173.70
50+ £151.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 9 weeks

A Fibox ARCA 403021W NG>from the Fibox ARCA series, measuring 400 x 300 x 210mm and supplied complete with cabinet base, door with PUR gasket, mounting plate, screws for mounting plate and 3mm double bit lock(s) with key.

  • Cover with window, 2-point locking
  • Made from grey (RAL 7035) polycarbonate material
  • IP65 rating
  • UV resistance: UL 508
  • 400 x 300 x 210mm (L x W x H)
  • Manufacturer's part ARCA 403021W
Material Polycarbonate
Enclosure Length 210mm
Enclosure Width 300mm
Enclosure Height 400mm
Ingress Protection Rating IP65
Colour Grey
External Features Two Point Locking
Internal Features UV Resistance

Reviews

Be the first to submit a review

Trustpilot