Fibox EKJVT Back Panel 280x190x130 mm

MPN
EKJVT mounting plate
Brand
Fibox
EAN-13
6418074039750
Order Code
30-2592
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.23
10+ £6.66
50+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 5 weeks

Fibox EKJVT mounting plate /strong> 3770549 EKJVT Back Panel 238 x 148 x 1mm mounting plate for enclosures.

Dimensions :

  • Height (mm) : 238
  • Width (mm) : 148
  • Depth (mm) : 1
  • Height (inch) : 9.37
  • Width (inch) : 5.83
  • Depth (inch) : 0.04
  • Mounting Plate
  • Galvanized Steel
  • For EKJ / SOLID 2819


Type Back Panel
Colour Metallic
Enclosure Height 238mm
Enclosure Length 1.5mm
Enclosure Width 148mm
Height (mm) : 238
Material Galvanized Steel
Width (mm) : 148

Reviews

Be the first to submit a review

Trustpilot