Fibox EKTVT Back Panel 560x280x130 mm

MPN
EKTVT mounting plate
Brand
Fibox
EAN-13
6418074039798
Order Code
30-2595
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £38.71
10+ £32.62
50+ £27.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

Fibox 3770553 EKTVT Back Panel 560 x 280 x 130 mm


Ratings

  • Electrical insulation : Not insulated
  • UV resistance : -
  • Mounting Plate
  • Galvanized Steel
  • For EKT / SOLID 5628


Type Back Panel
Colour Metallic
Enclosure Height 560mm
Enclosure Length 1.5mm
Enclosure Width 280mm
Internal Features Mounting Plate
Material Galvanized Steel

Reviews

Be the first to submit a review

Trustpilot