Fibox EKJB Base PC 280x190x100 mm

MPN
EKJB BASE
Brand
Fibox
EAN-13
6418074000033
Order Code
30-2594
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £37.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

Fibox EKJB BASE EKJB Base PC 280 x 190x 100 mm.

Dimensions :

  • Height (mm) : 280
  • Width (mm) : 190
  • Depth (mm) : 100
  • Height (inch) : 11.02
  • Width (inch) : 7.48
  • Depth (inch) : 3.94

Ratings :

  • Electrical insulation : Totally insulated
  • UV resistance : UL 746C
  • EK Enclosure Base
  • PC
  • With 2 x Size 2 knockouts and 2 x Size 1 knockouts
  • Size: 280x190x100mm


Enclosure Length 100mm
Enclosure Width 190mm
Enclosure Height 280mm
Colour Off white
Protection Rating UL746C
Depth (mm) : 100
External Features Totally Insulated
Height (mm) : 280
Size 280x190x100mm
Width (mm) : 190

Reviews

Be the first to submit a review

Trustpilot