Fibox MB 10546 Cover Plate Size 2

MPN
MB 10546 cover flange II
Brand
Fibox
EAN-13
6418074030320
Order Code
30-2591
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
12+ £7.27
60+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 03/12/2026

Fibox MB 10546 cover flange II rong> 3530546 MB 10546 Cover Plate Size 2 is a polycarbonate gland plate for use with EK enclosure, 216 x 85 x 10mm.


  • Product nr : 3530546
  • Description : Cover plate
  • Remarks : size 2

Ratings :

  • Electrical insulation : Not insulated
  • UV resistance : -
  • Flange Plate
  • Size 2
  • PC
  • For EK Enclosures; Size: 217x85x10mm


Type Cover
Colour Off white
Enclosure Height 10mm
Enclosure Length 216mm
Enclosure Width 85mm
External Features Cover
Material Polycarbonate
Product nr : 3530546

Reviews

Be the first to submit a review

Trustpilot