Fibox MB 10670 Connector Kit Including 4 Screws

MPN
MB 10670 set
Brand
Fibox
EAN-13
6418074030788
Order Code
30-2589
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £1.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 5 weeks

Fibox MB 10670 set rong> MB 10670 Connector Kit Including 4 Screws.


  • Product nr : 3570670
  • Description : Connector set, size 2
  • Remarks : incl. 4 screws
  • Package : 12
  • Unit : Piece
  • Connector Set
  • Internally Threaded
  • Join EK Enclosures




Type Connector Kit
Connector Set
Enclosure Height 71mm
Enclosure Length 1.7mm
Enclosure Width 14mm
Internal y Threaded
Material Polycarbonate
Product nr : 3570670

Reviews

Be the first to submit a review

Trustpilot