Fibox EKTH Base PC 560x280x100 mm

MPN
EKTH base
Brand
Fibox
EAN-13
6418074000125
Order Code
30-2597
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £68.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 5 weeks

Fibox 3530132 EKTH Base PC 560 x 280 x 100 mm


Dimensions :

  • Height: 560mm/Inch 22.05
  • Width: 280mm/Inch 11.02
  • Depth: 100mm/Inch 3.94
  • EK Enclosure Base
  • Glass Reinforced Polycarbonate
  • With 6 x Size 2 knockouts
  • Size: 560x280x100mm


Enclosure Length 100mm
Enclosure Width 280mm
Enclosure Height 560mm
Colour Off white
Protection Rating UL746C
Depth 100mm/Inch 3.94
External Features Totally Insulated
Height 560mm/Inch 22.05
Size 560x280x100mmbr
Width 280mm/Inch 11.02

Reviews

Be the first to submit a review

Trustpilot