Fibox EKT 30T Transparent Cover PC

MPN
EKT 30-T cover
Brand
Fibox
EAN-13
6418074000385
Order Code
30-2596
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £64.42
10+ £56.01
50+ £48.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 5 weeks

Fibox 3720144 EKT 30T Transparent Cover PC


Dimensions :

  • Height (mm) : 560
  • Width (mm) : 280
  • Depth (mm) : 30
  • Height (inch) : 22.05
  • Width (inch) : 11.02
  • Depth (inch) : 1.18

Temperatures :

  • Temperature °F : -40 … 175

Ratings :

  • Electrical insulation : Totally insulated
  • UV resistance : UL 746C
  • Transparent Cover
  • Polycarbonate
  • For EKT Base
  • 560x280x30mm


Type Cover
Material Polycarbonate (PC)
Enclosure Length 30mm
Enclosure Width 280mm
Enclosure Height 560mm
Colour Transparent
Protection Rating UL746C
Depth (mm) : 30
External Features Transparent cover
Height (mm) : 560
Internal Features Totally Insulated
Width (mm) : 280

Reviews

Be the first to submit a review

Trustpilot