FESTO 130784 T-piece QSMT-M5-4-100 M5 fitting reliable connection |
03-1549
|
|
|
2+ £3.30
Price per unit Ex VAT
|
PBT |
80°C |
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
T-piece |
FESTO 130822 T-piece QST-10-8-50 Pipe Diameter 10 mm |
03-1572
|
|
Despatched within 4 working days - 7 in stock
|
2+ £4.12
| 2+ |
£4.12 |
| 10+ |
£3.77 |
| 100+ |
£3.67 |
Price per unit Ex VAT
|
PBT |
80°C |
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
10mm |
|
T-piece |
FESTO 132068 T-piece QST-G1/8-8-50 Connects tubings efficiently |
03-1599
|
|
|
1+ £4.05
Price per unit Ex VAT
|
PBT |
80°C |
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
T-piece |
FESTO 132078 T-piece QSTL series G1/4 6mm durable connection |
03-1603
|
|
|
1+ £3.99
Price per unit Ex VAT
|
PBT |
80°C |
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
T-piece |
FESTO 153109 T-piece QST series 8mm Pipe R1/8 thread 1pc |
03-1863
|
|
Despatched within 4 working days - 6 in stock
|
1+ £5.29
Price per unit Ex VAT
|
PBT |
80°C |
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
8mm |
R1/8 |
T-piece |
FESTO 153356 T-piece QSMT-M5-6 1pc M5 threading 6mm tube size |
03-2208
|
|
Despatched within 4 working days - 122 in stock
|
1+ £5.22
Price per unit Ex VAT
|
PBT |
80°C |
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
T-piece |
FESTO 186159 T-piece QST-G1/4-6 6 mm Pipe 360° align hex thread |
03-2488
|
|
Despatched within 4 working days - 16 in stock
|
1+ £6.35
Price per unit Ex VAT
|
|
+80°C |
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
6mm |
|
T-piece |
FESTO 186169 T-piece with 6mm Pipe Diameter 360° alignment hex thread |
03-2490
|
|
Available to back order
|
1+ £5.99
Price per unit Ex VAT
|
|
+80°C |
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
6mm |
|
T-piece |
FESTO 8030249 T-piece Thread Size G1/2" R1/2 1pc suitable application |
03-3097
|
|
Despatched within 4 working days - 4 in stock
|
1+ £6.56
Price per unit Ex VAT
|
Brass |
150°C |
50bar |
-20°C |
-0.95bar |
According to ISO 8573-1:2010 [compressed air -:-:-] |
|
|
T-piece |
FESTO 9585 T-PK-4 T-piece 6mm Pipe Diameter 1pc |
03-3261
|
|
Despatched within 4 working days - 49 in stock
|
2+ £2.99
Price per unit Ex VAT
|
POM |
|
|
|
|
Compressed air according to ISO 8573-1:2010 [7:-:-] |
6mm |
|
T-piece |