FESTO 130822 T-piece QST-10-8-50 Pipe Diameter 10 mm

MPN
130822
Brand
Festo
EAN-13
4052568025427
Order Code
03-1572
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £4.12
10+ £3.77
100+ £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Festo T-piece 130822 is a pneumatic connector designed for pipe diameters of 10 mm. Known for its durability and precision, it is suitable for various industrial applications requiring reliable air or fluid connections. Typically used in automation systems, this component ensures efficient and secure connectivity.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm

Reviews

Be the first to submit a review

Trustpilot