FESTO 130784 T-piece QSMT-M5-4-100 M5 fitting reliable connection

MPN
130784
Brand
Festo
EAN-13
4052568025052
Order Code
03-1549
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Festo T-piece model 130784 is a pneumatic connector designed for easy integration and reliable performance in air systems. This component features M5 connectors and a 4 mm tube, making it suitable for various pneumatic circuits. It is typically used in automation and machinery applications where precise air flow management is needed.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot