FESTO 186169 T-piece with 6mm Pipe Diameter 360° alignment hex thread

Image Representative of Range

FESTO 186169 T-piece with 6mm Pipe Diameter 360° alignment hex thread

MPN
186169
Brand
FESTO
EAN-13
4052568039738
Order Code
03-2490
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.20
100+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO T-piece model 186169, with a 6 mm pipe diameter, is a pneumatic connector designed for branching air or fluid lines. It features a G1/8 thread and is suitable for various industrial and automation applications. This durable component ensures reliable performance in systems requiring efficient air distribution and control.
Type T-piece
Max. ambient temperature +80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot