FESTO 132068 T-piece QST-G1/8-8-50 Connects tubings efficiently

MPN
132068
Brand
Festo
EAN-13
4052568027209
Order Code
03-1599
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Festo T-piece 132068 is a pneumatic connector designed for efficient air distribution in pneumatic systems. This QST-G1/8-8-50 model ensures a secure and leak-free connection between hoses or tubing. It is typically used in industrial automation and machinery for routing compressed air.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot