FESTO 186159 T-piece QST-G1/4-6 6 mm Pipe 360° align hex thread

Image Representative of Range

FESTO 186159 T-piece QST-G1/4-6 6 mm Pipe 360° align hex thread

MPN
186159
Brand
Festo
EAN-13
4052568039639
Order Code
03-2488
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £6.56 £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Festo T-piece 186159, a pneumatic connector with a 6 mm pipe diameter, is ideal for efficiently splitting air flow in pneumatic systems. Manufactured by Festo, it features a reliable G1/4 connection suitable for various industrial applications. This robust connector is commonly used in automation and control systems for distributing compressed air.
Type T-piece
Max. ambient temperature +80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot