FESTO 8030249 T-piece Thread Size G1/2" R1/2 1pc suitable application

MPN
8030249
Brand
Festo
EAN-13
4052568063511
Order Code
03-3097
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Festo's T-piece 8030249 is a pneumatic connector designed with a thread size of G1/2" and R1/2 for reliable connection in fluid control systems. It is typically used in applications requiring the distribution and merging of airflows in pneumatic systems. This robust connector is ideal for industrial environments where precise airflow management is crucial.
Type T-piece
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot