FESTO 132078 T-piece QSTL series G1/4 6mm durable connection

MPN
132078
Brand
Festo
EAN-13
4052568027308
Order Code
03-1603
Country of Origin
Germany
View Full Product Range (10)

Discontinued


Festo manufactures the QSTL-G1/4-6-100 T-piece, a pneumatic connector designed for efficient airflow distribution. This T-piece features a G1/4 thread and is suitable for use with 6 mm tubing, making it ideal for various industrial automation systems. Common applications include integrating into pneumatic circuits to connect multiple air lines securely.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot