FESTO 153109 T-piece QST series 8mm Pipe R1/8 thread 1pc

MPN
153109
Brand
Festo
EAN-13
4052568032029
Order Code
03-1863
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Festo T-piece 153109 is a pneumatic connector designed for precise and reliable air supply connections. It features an 8 mm pipe diameter with an R1/8 thread size, making it suitable for various industrial applications. Commonly used in automated systems, it facilitates efficient air flow management.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm
Thread Size R1/8

Reviews

Be the first to submit a review

Trustpilot