FESTO 558705 Screw Fastener L-plug-in gland -0.95 to 16 bar push-pull |
03-2939
|
|
Despatched within 4 working days - 9 in stock
|
1+ £3.51
Price per unit Ex VAT
|
M5, for Hose outer diameter 6mm |
Nickel-plated brass, NBR |
|
16bar |
Class 1 - Low corrosion stress corrosion resistance: KBK |
|
-0.95 up to 16 bar |
Screw fastener |
-0.95bar |
FESTO 558710 Screw Fastener L-plug G18 -0.95 up to 16 bar |
03-2941
|
|
|
1+ £4.22
Price per unit Ex VAT
|
G1/8, for Hose outer diameter 8mm |
Nickel-plated brass, NBR |
|
16bar |
Class 1 - Low corrosion stress corrosion resistance: KBK |
|
-0.95 up to 16 bar |
Screw fastener |
-0.95bar |
FESTO 558712 Screw Fastener L-plug-in gland -0.95 to 16 bar push-pull |
03-2942
|
|
Despatched within 4 working days - 11 in stock
|
1+ £4.47
Price per unit Ex VAT
|
G1/4, for Hose outer diameter 8mm |
Nickel-plated brass, NBR |
|
16bar |
Class 1 - Low corrosion stress corrosion resistance: KBK |
|
-0.95 up to 16 bar |
Screw fastener |
-0.95bar |
FESTO 558719 Screw Fastener L-plug-in gland 16 bar G12-Q12-P10 |
03-2943
|
|
|
1+ £10.16
Price per unit Ex VAT
|
G1/2, for hose outside diameter 12mm |
Nickel-plated brass, NBR |
|
16bar |
Class 1 - Low corrosion stress corrosion resistance: KBK |
|
-0.95 up to 16 bar |
Screw fastener |
-0.95bar |
FESTO 578276 Screw Fastener M5 thread 20 bar sealing ring 10 pcs |
03-2991
|
|
|
2+ £3.91
Price per unit Ex VAT
|
M5, for hose 4 mm external diameter |
Nickel-plated brass, FPM |
M5 |
20bar |
Corrosion resistance class KBK: 3-strong corrosion stress |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
-0.95 up to 20 bar |
Screw fastener |
-0.95bar |
FESTO 578277 Screw Fastener M5 0.95-20 bar seal ring 10 pcs |
03-2992
|
|
Despatched within 4 working days - 31 in stock
|
1+ £3.99
Price per unit Ex VAT
|
M5, for Hose outer diameter 6mm |
Nickel-plated brass, FPM |
M5 |
20bar |
Corrosion resistance class KBK: 3-strong corrosion stress |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
-0.95 up to 20 bar |
Screw fastener |
-0.95bar |
FESTO 578334 Screw Fastener M5 thread -0.95-20 bar 10 pack |
03-3011
|
|
|
2+ £2.67
Price per unit Ex VAT
|
M5, for hose 4 mm external diameter |
Nickel-plated brass, FPM |
M5 |
20bar |
Corrosion resistance class KBK: 3-strong corrosion stress |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
-0.95 up to 20 bar |
Screw fastener |
-0.95bar |
FESTO 578335 Screw Fastener M5 0.95-20 bar plug-in gland 10 pcs |
03-3012
|
|
Despatched within 4 working days - 70 in stock
|
2+ £3.15
Price per unit Ex VAT
|
M5, for Hose outer diameter 6mm |
Nickel-plated brass, FPM |
M5 |
20bar |
Corrosion resistance class KBK: 3-strong corrosion stress |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
-0.95 up to 20 bar |
Screw fastener |
-0.95bar |